Print Page
A12P24G
Panel, Conductive, Steel, 229mm x 533mm, White
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $111.720 |
| 5+ | $100.550 |
| 10+ | $98.540 |
| 25+ | $96.530 |
Price for:Each
Minimum: 1
Multiple: 1
$111.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12P24GCopy
Newark Part No.80K5572
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman Type 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric228.6mm
External Width - Metric533mm
External Height - Imperial9"
External Width - Imperial21"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
228.6mm
External Height - Imperial
9"
Product Range
-
Panel Material
Steel
For Use With
Hoffman Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
533mm
External Width - Imperial
21"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate