Print Page
A12R1210HCR
Metal Enclosure, Small, Hinge Cover, Wall Mount, Mild Steel, 305 mm, 305 mm, 254 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12R1210HCRCopy
Newark Part No.88H5798
Product RangeA12R Series
Your Part Number
117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $375.760 |
| 5+ | $338.180 |
| 10+ | $331.420 |
Price for:Each
Minimum: 1
Multiple: 1
$375.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA12R1210HCRCopy
Newark Part No.88H5798
Product RangeA12R Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric305mm
External Width - Metric305mm
External Depth - Metric254mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial10"
Product RangeA12R Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
305mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
305mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
12"
Product Range
A12R Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate