Print Page
A1412CHS
Metal Enclosure, Electrical / Industrial, Steel, 393.7 mm, 305 mm, 152 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $328.000 |
Price for:Each
Minimum: 2
Multiple: 2
$656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412CHSCopy
Newark Part No.96F4689
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric393.7mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial15.5"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-1412CHS is a Junction Box with oil-resistant gasket. It is easy-to-open, continuous hinge enclosure features screw-down clamps for secure closure and can be used in a wide variety of applications. It has ANSI 61 grey polyester powder paint inside and out. The weld-nuts provides for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- Seams continuously welded and ground smooth
- Continuous hinge
- Screw-down door clamps
- Bonding provision on door
- External wall-mounting brackets for easy installation
- 14gauge Steel
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
393.7mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
15.5"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate