Print Page
A1412SC
Metal Enclosure, Electrical / Industrial, Steel, 355.6 mm, 305 mm, 152 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.840 |
| 5+ | $188.590 |
| 10+ | $175.570 |
| 20+ | $161.640 |
| 50+ | $158.400 |
Price for:Each
Minimum: 1
Multiple: 1
$195.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1412SCCopy
Newark Part No.92F094
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A1412SC is a Junction Box ideal for a broad range of applications. The enclosure screw cover is secured in each corner for a positive seal but easily removed for modifications. It has weld-nuts provided for mounting optional panels and terminal block kits in size 6.0 x 4.0-inch (152 x 102mm) and larger. It is finished with ANSI 61 grey polyester powder paint inside and out.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- 14-gauge Steel
- Seams continuously welded and ground smooth
- Bonding provision on cover
- Oil-resistant gasket
- External wall-mounting brackets for easy installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability