Print Page
A14N126
Metal Enclosure, Electrical / Industrial, Steel, 355.6 mm, 305 mm, 152 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $271.240 |
Price for:Each
Minimum: 2
Multiple: 2
$542.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N126Copy
Newark Part No.06B5141
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14N126 is a Hinged Cover Small Enclosure made of 16-gauge steel with ANSI 61 gray polyester powder painted finish inside and out over pre-treated surfaces. Mounting holes on back of enclosure. This type-1 enclosures have a size range of 6 x 6 x 4-inch to 14 x 12 x 8-inch and meet basic functionality requirements for applications that do not require oil-tight or dust-tight enclosures.
- Flush slotted latch operated with a screwdriver
- Weld nuts provided for mounting
- Butt hinges
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate