Print Page
A14N128
Metal Enclosure, Electrical / Industrial, Steel, 355.6 mm, 305 mm, 203 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $300.900 |
Price for:Each
Minimum: 2
Multiple: 2
$601.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14N128Copy
Newark Part No.19M8355
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric355.6mm
External Width - Metric305mm
External Depth - Metric203mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial14"
External Width - Imperial12"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14N128 is an Enclosure meets basic functionality requirements for applications that do not require oil or dust-tight enclosures. It has ANSI 61 grey polyester powder paint finish inside and out over pre-treated surfaces.
- IP30, NEMA/EEMAC-1 Protection rating
- 16-gauge Steel
- Flush slotted latch operated with a screwdriver and optional latches available
- Weld-nuts provided for mounting optional panels
- Butt hinges
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
355.6mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
14"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate