Print Page
A14P12
Panel, 14 Gauge, Steel, White, Junction Boxes, 324 mm, 276 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14P12
Newark Part No.96F4602
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.780 |
| 5+ | $32.760 |
| 10+ | $28.900 |
| 20+ | $25.770 |
Price for:Each
Minimum: 1
Multiple: 1
$34.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA14P12
Newark Part No.96F4602
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithJunction Boxes
External Height - Metric323.9mm
External Width - Metric276mm
External Height - Imperial12.8"
External Width - Imperial10.9"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A14P12 is a Perforated Panel made of 14-gauge steel finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Panel mounting hardware is furnished with all enclosures which accept these panels. Suitable for use with junction box.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
-
Panel Material
Steel
For Use With
Junction Boxes
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability