Print Page
A16N20ALP
Metal Enclosure, Electrical / Industrial, Steel, 406 mm, 508 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $517.030 |
| 2+ | $491.180 |
| 5+ | $465.330 |
Price for:Each
Minimum: 1
Multiple: 1
$517.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA16N20ALPCopy
Newark Part No.20M0923
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric508mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial20"
External Depth - Imperial6.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A16N20ALP is an Enclosure meets basic functionality requirements for applications that do not require oil or dust-tight enclosures. It has ANSI 61 grey polyester powder paint finish inside and out over pre-treated surfaces, optional solid panels are white and optional perforated panels are grey.
- IP30, NEMA/EEMAC-1 Protection rating
- 14-gauge Steel
- Doors have butt hinges
- Collar studs provided for mounting optional panel
- Slotted flush latches and optional latches available
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate