Print Page
A18SBASE
Pedestal Base, Steel, Grey, Consolet Enclosures, 4 x 4 in Pedestal Column
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A18SBASECopy |
| Newark Part No. | 51M8666 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $440.390 |
| 5+ | $431.580 |
| 10+ | $422.770 |
Price for:Each
Minimum: 1
Multiple: 1
$440.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A18SBASECopy |
| Newark Part No. | 51M8666 |
| Technical Datasheet | |
| Base Type | Pedestal Base |
| Accessory Type | Pedestal Base |
| Base Material | Steel |
| Base Color | Grey |
| For Use With | Consolet enclosures, 4 x 4 in pedestal column |
| External Depth - Metric | 457mm |
| External Width - Metric | 457mm |
| External Height - Metric | 25.4mm |
| External Depth - Imperial | 18" |
| External Width - Imperial | 18" |
| External Height - Imperial | 1" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The A18SBASE is a Pedestal Base made of ANSI 61 grey polyester powder coating over pre-treated surfaces. It comes with levelling screws and holes for bolting to the floor. It is suitable for use with consolet enclosures and 4 x 4-inch pedestal column.
Applications
Industrial
Technical Specifications
| Base Type | Pedestal Base |
|---|---|
| Base Material | Steel |
| For Use With | Consolet enclosures, 4 x 4 in pedestal column |
| External Width - Metric | 457mm |
| External Depth - Imperial | 18" |
| External Height - Imperial | 1" |
| SVHC | No SVHC (15-Jan-2019) |
| Accessory Type | Pedestal Base |
|---|---|
| Base Color | Grey |
| External Depth - Metric | 457mm |
| External Height - Metric | 25.4mm |
| External Width - Imperial | 18" |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |