Print Page
A2016AT1PP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 406 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $482.240 |
| 2+ | $472.590 |
| 5+ | $462.960 |
Price for:Each
Minimum: 1
Multiple: 1
$482.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA2016AT1PPCopy
Newark Part No.79K5654
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial6.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate