Print Page
A202010LP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 508 mm, 254 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,039.940 |
| 2+ | $1,019.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,039.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA202010LPCopy
Newark Part No.06B5358
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP65
Body ColorGrey, White
NEMA RatingNEMA 12, 13
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A202010LP is a type-12 continuous hinge Wall-mount Enclosure with clamps, made of 14-gauge steel with white inside and ANSI 61 gray outside finish. The model 28370 enclosure is suitable for applications requiring a bright white interior to increase control visibility, this enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure.
- Seams continuously welded and ground smooth
- External wall-mounting brackets for easy installation
- Formed external return flanges around all sides of enclosure opening
- Screw-down door clamps
- Removable heavy-gauge continuous hinge pin
- Hasp and staple for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
- Bonding provision on door
- Removable door with continuous hinge
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
254mm
Body Color
Grey, White
External Height - Imperial
20"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate