Print Page
A20H1610SSLP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 406 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,964.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2,964.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20H1610SSLPCopy
Newark Part No.06B5300
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A20H1610SSLP is a type-4X continuous hinge Wall-mount Enclosure made of 14 gauge type-304 stainless steel bodies and doors with smooth #4 brushed finish (for door, sides, top and bottom). The model 24150 enclosure is suitable for use in indoor and outdoor corrosive environments that require a water-tight seal, this enclosure's seamless foam-in-place gasket and screw-down clamps provide a secure seal against contaminants.
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Rolled lip around three sides of door
- Stainless steel door clamp assembly
- Hasp and staple for padlocking
- Door removed by pulling stainless steel continuous hinge pin
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
- Bonding provision on door, grounding stud on body
Applications
Industrial
Notes
Panels are sold separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
16"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability