Print Page
A20N16ALP
Metal Enclosure, Electrical / Industrial, Steel, 508 mm, 406 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $452.280 |
| 5+ | $443.240 |
| 10+ | $434.190 |
Price for:Each
Minimum: 1
Multiple: 1
$452.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20N16ALPCopy
Newark Part No.19M8368
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial6.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A20N16ALP is a gray (ANSI 61) type-1 medium hinged cover Box/Enclosure made of 14-gauge steel with polyester powder painted finish. The model 85960 enclosure meets basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
- Doors have butt hinges
- Collar studs provided for mounting optional panel
- Slotted flush latches (optional latches available)
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
508mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate