Print Page
A20N20MP
Panel, 14 Gauge, Steel, White, NEMA Type 1 Steel Medium Enclosures, 432 mm, 470 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $75.320 |
| 8+ | $69.300 |
| 20+ | $64.020 |
Price for:Each
Minimum: 4
Multiple: 4
$301.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA20N20MPCopy
Newark Part No.92F8676
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric432mm
External Width - Metric470mm
External Height - Imperial17"
External Width - Imperial18.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A20N20MP is a Panel made of 14-gauge steel with white polyester powder paint finish. It is suitable for medium type-1 enclosures.
- Panel mounting hardware is furnished with enclosure
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
432mm
External Height - Imperial
17"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
470mm
External Width - Imperial
18.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate