Print Page
A242010LP
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 508 mm, 254 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $999.990 |
| 10+ | $959.290 |
| 25+ | $912.780 |
Price for:Each
Minimum: 1
Multiple: 1
$999.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA242010LPCopy
Newark Part No.06B5469
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP65
Body ColorGrey, White
NEMA RatingNEMA 12, 13
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A242010LP is a gray (ANSI 61) type-12 wall mount Enclosure made of 14-gauge steel. The model 28390 enclosure a continuous hinge with clamps. For applications requiring a bright white interior to increase control visibility, this enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure. Formed external return flanges around all sides of enclosure opening.
- Seams continuously welded and ground smooth
- External wall-mounting brackets for easy installation
- Screw-down door clamps
- Removable heavy gauge stainless steel continuous hinge pin
- Hasp and staple provided for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs for mounting optional panels
- Bonding provision on door
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
254mm
Body Color
Grey, White
External Height - Imperial
24"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate