Print Page
A24H20BLP3PT
Metal Enclosure, Continuous Hinge, Wall Mount, Mild Steel, 610 mm, 508 mm, 203 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H20BLP3PTCopy
Newark Part No.39Y9673
Product RangeA24H Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,240.720 |
| 2+ | $1,190.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1,240.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24H20BLP3PTCopy
Newark Part No.39Y9673
Product RangeA24H Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric203mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial8"
Product RangeA24H Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
20"
Product Range
A24H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate