Print Page
A24N20ALP
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 508 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $552.780 |
| 5+ | $548.220 |
| 10+ | $543.650 |
| 20+ | $500.500 |
| 50+ | $490.500 |
Price for:Each
Minimum: 1
Multiple: 1
$552.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA24N20ALPCopy
Newark Part No.92F8654
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric508mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial6.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A24N20ALP is a gray (ANSI 61) type-1 medium hinged cover Box/Enclosure made of 14-gauge steel with polyester powder painted finish. The model 85990 enclosure meets basic functionality requirements for applications that do not require oil- or dust-tight enclosures.
- Doors have butt hinges
- Collar studs provided for mounting optional panel
- Slotted flush latches
- Mounting holes on back of enclosure
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate