Print Page
A24SBASE
PEDESTAL BASE, CONSOLET, STEEL, GREY
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A24SBASECopy |
| Newark Part No. | 06B5463 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $875.190 |
| 2+ | $831.430 |
| 5+ | $787.680 |
Price for:Each
Minimum: 1
Multiple: 1
$875.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A24SBASECopy |
| Newark Part No. | 06B5463 |
| Technical Datasheet | |
| Base Type | Pedestal Base |
| Base Material | Steel |
| Base Color | Grey |
| For Use With | Consolets |
| External Depth - Metric | - |
| External Width - Metric | 610mm |
| External Height - Metric | 610mm |
| External Depth - Imperial | - |
| External Width - Imperial | 24" |
| External Height - Imperial | 24" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Base Type | Pedestal Base |
|---|---|
| Base Color | Grey |
| External Depth - Metric | - |
| External Height - Metric | 610mm |
| External Width - Imperial | 24" |
| Product Range | - |
| Base Material | Steel |
|---|---|
| For Use With | Consolets |
| External Width - Metric | 610mm |
| External Depth - Imperial | - |
| External Height - Imperial | 24" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |