Print Page
A30N24BLP
Metal Enclosure, Electrical / Industrial, Steel, 762 mm, 610 mm, 219 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $748.720 |
| 2+ | $711.290 |
| 5+ | $673.850 |
Price for:Each
Minimum: 1
Multiple: 1
$748.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30N24BLPCopy
Newark Part No.19M8383
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric610mm
External Depth - Metric219mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial30"
External Width - Imperial24"
External Depth - Imperial8.62"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
762mm
External Depth - Metric
219mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
8.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate