Print Page
A36N24BLP
Metal Enclosure, Electrical / Industrial, Steel, 914 mm, 610 mm, 219 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A36N24BLPCopy |
| Newark Part No. | 19M8386 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $616.690 |
| 5+ | $616.380 |
| 10+ | $611.650 |
| 20+ | $606.900 |
| 50+ | $594.760 |
Price for:Each
Minimum: 1
Multiple: 1
$616.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A36N24BLPCopy |
| Newark Part No. | 19M8386 |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 914mm |
| External Width - Metric | 610mm |
| External Depth - Metric | 219mm |
| IP Rating | IP30 |
| Body Color | Gray |
| NEMA Rating | NEMA 1 |
| External Height - Imperial | 36" |
| External Width - Imperial | 24" |
| External Depth - Imperial | 8.62" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 914mm |
| External Depth - Metric | 219mm |
| Body Color | Gray |
| External Height - Imperial | 36" |
| External Depth - Imperial | 8.62" |
| SVHC | No SVHC (15-Jan-2019) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 610mm |
| IP Rating | IP30 |
| NEMA Rating | NEMA 1 |
| External Width - Imperial | 24" |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |