Print Page
A36N306LP
Metal Enclosure, Electrical / Industrial, Steel, 914 mm, 762 mm, 168 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36N306LPCopy
Newark Part No.06B5659
Product RangeA36N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $822.330 |
| 2+ | $805.890 |
| 5+ | $789.430 |
Price for:Each
Minimum: 1
Multiple: 1
$822.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36N306LPCopy
Newark Part No.06B5659
Product RangeA36N Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric762mm
External Depth - Metric168mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial36"
External Width - Imperial30"
External Depth - Imperial6.62"
Product RangeA36N Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
6.62"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
30"
Product Range
A36N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate