Print Page
A404NFSS
Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 102 mm, 76 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 18+ | $365.620 |
Price for:Each
Minimum: 18
Multiple: 18
$6,581.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA404NFSSCopy
Newark Part No.06B5713
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-404NFSS is a type-4X clamp cover Junction Box made of 16 gauge stainless steel. Enclosure is unpainted and cover/sides of body have smooth brushed finish. It is used in either corrosive or outdoor applications, the model 56900 clamp cover enclosure combines a seamless foam-in-place gasket with stainless steel screw-down clamps for a consistent and reliable seal, yet the cover is easily removed for access and modifications.
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Stainless steel screws and clamps
- Weld nuts provided for mounting optional panels & terminal block kits in size 6 x 4" and larger
- Bonding provision on door and body
Applications
Industrial
Notes
Panels are sold separately.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76mm
Body Color
Metallic
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate