Print Page
A404SC
Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 102 mm, 76 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

67 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 18+ | $114.350 |
Price for:Each
Minimum: 18
Multiple: 18
$2,058.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA404SCCopy
Newark Part No.19M8391
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A404SC is a gray (ANSI 61) type-12 Screw Cover/Junction Box made of 16-gauge steel with polyester powder painted finish. The model 54300 is ideal for a broad range of applications, this enclosure's screw cover is secured in each corner for a positive seal but easily removed for modifications.
- Seams continuously welded and ground smooth
- Bonding provision on cover
- Oil-resistant gasket
- External wall-mounting brackets for easy installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate