Print Page
A426012WFALP
Metal Enclosure, Wall Mount, Mild Steel, 1.067 m, 1.524 m, 305 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,261.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3,261.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA426012WFALPCopy
Newark Part No.06B5758
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric1.067m
External Width - Metric1.524m
External Depth - Metric305mm
IP RatingIP55
Body ColorGrey, White
NEMA RatingNEMA 12
External Height - Imperial42"
External Width - Imperial60"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.067m
External Depth - Metric
305mm
Body Color
Grey, White
External Height - Imperial
42"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
1.524m
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
60"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate