Print Page
A42P36
Panel, 12 Gauge, Steel, White, Type 3R,4, 4X, 12 and 13 Enclosures, 991 mm, 838 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42P36Copy
Newark Part No.06B5740
Product RangeA42 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $499.420 |
| 5+ | $480.920 |
| 10+ | $447.750 |
| 20+ | $412.220 |
| 50+ | $403.980 |
Price for:Each
Minimum: 1
Multiple: 1
$499.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA42P36Copy
Newark Part No.06B5740
Product RangeA42 Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric991mm
External Width - Metric838mm
External Height - Imperial39"
External Width - Imperial33"
Product RangeA42 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A42P36 is a Panel made of 12-gauge steel with white polyester powder paint finish. It is suitable for medium type-3R, 4, 4X, 12 and 13 enclosures. Panel mounting hardware is furnished with all enclosures which accept this panel.
- 4 Edge flanges
- 8 Number of holes
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
991mm
External Height - Imperial
39"
Product Range
A42 Series
Panel Material
Steel
For Use With
Type 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate