Print Page
A604816LPG
Metal Enclosure, Two Door, Electrical / Industrial, Steel, 1.53 m, 1.2 mm, 408 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604816LPGCopy
Newark Part No.52W8774
Product RangeA60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,885.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3,885.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604816LPGCopy
Newark Part No.52W8774
Product RangeA60 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.53m
External Width - Metric1.2mm
External Depth - Metric408mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial60.1"
External Width - Imperial48.1"
External Depth - Imperial16.06"
Product RangeA60 Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.53m
External Depth - Metric
408mm
Body Color
Gray
External Height - Imperial
60.1"
External Depth - Imperial
16.06"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1.2mm
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
48.1"
Product Range
A60 Series
Configurable
Yes
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate