Print Page
A604CH
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 102 mm, 76 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A604CHCopy |
| Newark Part No. | 96F4672 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.080 |
| 5+ | $114.330 |
| 10+ | $111.910 |
| 20+ | $109.670 |
| 50+ | $107.440 |
Price for:Each
Minimum: 1
Multiple: 1
$118.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A604CHCopy |
| Newark Part No. | 96F4672 |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 152.4mm |
| External Width - Metric | 102mm |
| External Depth - Metric | 76mm |
| IP Rating | IP65 |
| Body Color | Gray |
| NEMA Rating | NEMA 12, 13 |
| External Height - Imperial | 6" |
| External Width - Imperial | 4" |
| External Depth - Imperial | 3" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The A604CH is a Continuous Hinge Junction Box with clamp, made of 16-gauge steel with ANSI 61 gray polyester powder painted finish inside and out. This type-12 junction box features screw down clamps for secure closure and can be used in a wide variety of applications.
- Seams continuously welded and ground smooth
- External screw clamps are quick and easy to operate
- Bonding provision on door
- External wall-mounting brackets
- Oil-resistant gasket
- Weld nuts provided for mounting optional panels and terminal block kits
Applications
Industrial
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 152.4mm |
| External Depth - Metric | 76mm |
| Body Color | Gray |
| External Height - Imperial | 6" |
| External Depth - Imperial | 3" |
| SVHC | No SVHC (15-Jan-2019) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 102mm |
| IP Rating | IP65 |
| NEMA Rating | NEMA 12, 13 |
| External Width - Imperial | 4" |
| Product Range | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |