Print Page
A604CHNF
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 102 mm, 76 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 16+ | $180.550 |
Price for:Each
Minimum: 16
Multiple: 16
$2,888.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604CHNFCopy
Newark Part No.06B5908
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A604CHNF is a Continuous Hinge Junction Box with clamp, made of 16-gauge steel with ANSI 61 gray polyester powder painted finish inside and out. This type-4 junction box has external wall mounting brackets. Continuous hinge combined with stainless steel clamps on three sides provide environmental protection and security in indoor or outdoor applications.
- Seams continuously welded and ground smooth
- Stainless steel clamps on three sides of door
- Oil-resistant gasket
- Weld nuts provided for mounting optional panels and terminal block kits
- Bonding provision on door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate