Print Page
A604NFAL
Metal Enclosure, Electrical / Industrial, Aluminum, 152.4 mm, 102 mm, 76 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $461.790 |
| 5+ | $415.610 |
| 10+ | $407.300 |
Price for:Each
Minimum: 1
Multiple: 1
$461.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA604NFALCopy
Newark Part No.06B5911
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-604NFAL is an aluminium wall-mount lightweight Enclosure protects components and controls in corrosive indoor or outdoor environments. The device is unpainted, cover and sides of body have smooth brushed finish. It has optional aluminium panels are unpainted and optional steel panels are painted white.
- IP66, NEMA/EEMAC-3R, 4, 4X, 12, 13 Protection rating
- Type 5052 H-32 aluminium, 0.080" (2mm) thick
- Seams continuously welded and ground smooth
- Stainless steel screws and clamps on four sides of cover
- Oil-resistant gasket
- Weld-nuts provided for mounting optional panels
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
76mm
Body Color
Unfinished
External Height - Imperial
6"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate