Print Page
A606CHNF
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 152 mm, 102 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

667 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 8+ | $198.300 |
Price for:Each
Minimum: 8
Multiple: 8
$1,586.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHNFCopy
Newark Part No.92F102
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A606CHNF is a gray (ANSI 61) type-4 Enclosure/Junction Box made of 16-gauge steel with polyester powder painted finish. The model 55710 enclosure features a continuous hinge with clamps. A continuous hinge combined with stainless steel clamps on three sides provides environmental protection and security in indoor or outdoor applications.
- Seams continuously welded and ground smooth
- Stainless steel screw-down clamps on three sides of door
- Stainless steel hinge pin
- Oil-resistant gasket
- Bonding provision on door
- External wall-mounting brackets for easy installation
Applications
Industrial, Security
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability