Print Page
A606SC
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 152 mm, 102 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $131.040 |
| 16+ | $128.420 |
Price for:Each
Minimum: 8
Multiple: 8
$1,048.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606SCCopy
Newark Part No.16F250
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A606SC is a gray (ANSI 61) type-12 Screw Cover/Junction Box made of 16-gauge steel with polyester powder painted finish. The model 54340 enclosure is ideal for a broad range of applications, this enclosure's screw cover is secured in each corner for a positive seal but easily removed for modifications.
- Seams continuously welded and ground smooth
- Bonding provision on cover
- Oil-resistant gasket
- External wall-mounting brackets for easy installation
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate