Print Page
A60H3612ALLP
Metal Enclosure, Electrical / Industrial, Aluminum, 1.52 m, 914 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,984.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5,984.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60H3612ALLPCopy
Newark Part No.06B5861
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric1.52m
External Width - Metric914mm
External Depth - Metric305mm
IP RatingIP66
Body ColorUnfinished
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial60"
External Width - Imperial36"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.52m
External Depth - Metric
305mm
Body Color
Unfinished
External Height - Imperial
60"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
36"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate