Print Page
A60SA3810LPPL
Metal Enclosure, Electrical / Industrial, Steel, 1.52 m, 949 mm, 254 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60SA3810LPPLCopy
Newark Part No.20C6576
Product RangeA60S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,586.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2,586.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60SA3810LPPLCopy
Newark Part No.20C6576
Product RangeA60S Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.52m
External Width - Metric949mm
External Depth - Metric254mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial60"
External Width - Imperial37.4"
External Depth - Imperial10"
Product RangeA60S Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.52m
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
949mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
37.4"
Product Range
A60S Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate