Print Page
A6N4P
Panel, 14 Gauge, Steel, White, Type 1 and Small Type 3R Enclosures, 108 mm, 57 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $11.420 |
| 24+ | $11.180 |
| 60+ | $10.960 |
Price for:Each
Minimum: 12
Multiple: 12
$137.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6N4PCopy
Newark Part No.88H5912
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithType 1 and Small Type 3R Enclosures
External Height - Metric108mm
External Width - Metric57mm
External Height - Imperial4.3"
External Width - Imperial2.25"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
108mm
External Height - Imperial
4.3"
Product Range
-
Panel Material
Steel
For Use With
Type 1 and Small Type 3R Enclosures
External Width - Metric
57mm
External Width - Imperial
2.25"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate