Print Page
A6N6PP
Panel, Perforated, 16 Gauge, Steel, Grey, NEMA Type 1 Steel Medium Enclosures 108 mm, 108 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 12+ | $12.290 |
| 24+ | $12.040 |
| 60+ | $11.800 |
Price for:Each
Minimum: 12
Multiple: 12
$147.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6N6PPCopy
Newark Part No.74C6364
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric109.2mm
External Width - Metric108mm
External Height - Imperial4.3"
External Width - Imperial4.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
109.2mm
External Height - Imperial
4.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
108mm
External Width - Imperial
4.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate