Print Page
A6P6
Panel, 14 Gauge, Steel, White, Junction Boxes, 124 mm, 124 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6P6
Newark Part No.89F5421
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 5+ | $12.700 |
| 10+ | $11.450 |
| 20+ | $10.610 |
| 50+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6P6
Newark Part No.89F5421
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithJunction Boxes
External Height - Metric124mm
External Width - Metric124mm
External Height - Imperial4.9"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A6P6 is a Perforated Panel made of 14-gauge steel, finished with white polyester powder paint or with a conductive, corrosion-resistant coating. Type 304 and has a commercial #2B finish which is protected on one side with a plastic film. Protected on one side with a plastic film. Panel mounting hardware is furnished with all enclosures which accept these panels.
- For junction box
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
124mm
External Height - Imperial
4.9"
Product Range
-
Panel Material
Steel
For Use With
Junction Boxes
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability