Print Page
A6P6C
Panel, 124mm x 124mm, Brown
Image is for illustrative purposes only. Please refer to product description.

36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.890 |
| 5+ | $33.200 |
| 10+ | $32.530 |
| 25+ | $31.870 |
| 50+ | $31.210 |
| 100+ | $30.540 |
Price for:Each
Minimum: 1
Multiple: 1
$36.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6P6CCopy
Newark Part No.06B5836
Technical Datasheet
Panel TypeComposite Panel
Panel Material-
Body ColorBrown
External Height - Metric124mm
External Width - Metric124mm
External Height - Imperial4.9"
External Width - Imperial4.88"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Composite Panel
Body Color
Brown
External Height - Metric
124mm
External Height - Imperial
4.9"
Product Range
-
Panel Material
-
For Use With
Hoffman Junction Boxes & UL/NEMA Wall Mount Enclosures
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate