Print Page
A72H36DLP3PT
Metal Enclosure, Electrical / Industrial, Steel, 1.83 m, 914 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72H36DLP3PTCopy
Newark Part No.39Y9687
Product RangeA72H Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,935.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3,935.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72H36DLP3PTCopy
Newark Part No.39Y9687
Product RangeA72H Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric914mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial72"
External Width - Imperial36"
External Depth - Imperial12"
Product RangeA72H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.83m
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
72"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
36"
Product Range
A72H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate