Print Page
A72N7224FSLP
Metal Enclosure, Electrical / Industrial, Steel, 1.83 m, 1.8 mm, 610 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72N7224FSLPCopy
Newark Part No.97H9402
Product RangeA72N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,213.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6,213.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA72N7224FSLPCopy
Newark Part No.97H9402
Product RangeA72N Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.8mm
External Depth - Metric610mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial72"
External Width - Imperial72"
External Depth - Imperial24"
Product RangeA72N Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.83m
External Depth - Metric
610mm
Body Color
Gray
External Height - Imperial
72"
External Depth - Imperial
24"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1.8mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
72"
Product Range
A72N Series
Configurable
Yes
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate