Print Page
A8N8PP
Panel, Perforated, 16 Gauge, Steel, Grey, NEMA Type 1 Steel Medium Enclosures 159 mm, 159 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $18.420 |
| 12+ | $17.020 |
| 30+ | $16.680 |
| 60+ | $16.350 |
| 150+ | $16.010 |
Price for:Each
Minimum: 6
Multiple: 6
$110.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8N8PPCopy
Newark Part No.74C6391
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body ColorGray
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric160mm
External Width - Metric159mm
External Height - Imperial6.3"
External Width - Imperial6.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
Gray
External Height - Metric
160mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
159mm
External Width - Imperial
6.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate