Print Page
ACSHELF1818SS
Rack Shelf, 4, 4X, 12, 457 mm, 457 mm, Hoffman Industrial Enclosures, 18 ", 18 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoACSHELF1818SSCopy
Newark Part No.75M3698
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,087.240 |
| 10+ | $1,990.720 |
| 25+ | $1,918.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,087.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoACSHELF1818SSCopy
Newark Part No.75M3698
Technical Datasheet
Rack U Height-
External Width - Metric457mm
External Depth - Metric457mm
For Use WithHoffman Industrial Enclosures
External Width - Imperial18"
External Depth - Imperial18"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
-
External Depth - Metric
457mm
External Width - Imperial
18"
Product Range
-
External Width - Metric
457mm
For Use With
Hoffman Industrial Enclosures
External Depth - Imperial
18"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate