Print Page
ADINP120F
Power Distribution, 5-15R, Light Gray, 125 V, 6.3 A, 90 mm, 62 mm
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.140 |
| 5+ | $86.430 |
| 10+ | $83.510 |
| 25+ | $79.100 |
| 50+ | $73.060 |
Price for:Each
Minimum: 1
Multiple: 1
$92.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADINP120FCopy
Newark Part No.24X0132
Technical Datasheet
No. of Outlets-
Supply Voltage VAC125V
Current Rating6.3A
Length - Metric90mm
External Width - Metric62mm
Cable Length - Metric-
Length - Imperial3.54"
External Width - Imperial2.44"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Outlets
-
Current Rating
6.3A
External Width - Metric
62mm
Length - Imperial
3.54"
Cable Length - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
125V
Length - Metric
90mm
Cable Length - Metric
-
External Width - Imperial
2.44"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate