Print Page
ADLTEMP
Thermostat, 0°C to +60°C, NO / NC, 15 A at 120 Vac, 10 A at 250 Vac, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $297.460 |
| 5+ | $280.490 |
| 10+ | $267.850 |
Price for:Each
Minimum: 1
Multiple: 1
$297.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoADLTEMPCopy
Newark Part No.27M2068
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating15A at 120VAC, 10A at 250VAC
Switching Temperature-
Contact OperationNormally Open, Normally Closed
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
0°C to +60°C
Contact Rating
15A at 120VAC, 10A at 250VAC
Contact Operation
Normally Open, Normally Closed
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
-
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Switching Current Max
10A
Thermostat Terminals
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability