Print Page
AF00SR5
Plate, Cable Entry Gland, Steel, Grey, Wall Mounted Enclosures, 88 mm, 142 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAF00SR5Copy
Newark Part No.88AH5245
Product RangeAF Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.940 |
| 5+ | $53.040 |
| 10+ | $51.980 |
| 25+ | $50.920 |
| 50+ | $49.860 |
Price for:Each
Minimum: 1
Multiple: 1
$58.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAF00SR5Copy
Newark Part No.88AH5245
Product RangeAF Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithWall Mounted Enclosures
External Depth - Metric88mm
External Width - Metric142mm
External Height - Metric-
External Depth - Imperial3.5"
External Width - Imperial5.6"
External Height - Imperial-
Product RangeAF Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
88mm
External Height - Metric
-
External Width - Imperial
5.6"
Product Range
AF Series
Plate Material
Steel
For Use With
Wall Mounted Enclosures
External Width - Metric
142mm
External Depth - Imperial
3.5"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate