Print Page
AF02R5
Plate, Cable Entry Gland, Steel, Grey, Wall Mounted Enclosures, 128 mm, 342 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAF02R5Copy
Newark Part No.88AH5248
Product RangeAF Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.210 |
| 5+ | $72.720 |
| 10+ | $70.740 |
| 25+ | $68.890 |
Price for:Each
Minimum: 1
Multiple: 1
$75.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAF02R5Copy
Newark Part No.88AH5248
Product RangeAF Series
Technical Datasheet
Plate TypeCable Entry Gland
Plate MaterialSteel
Plate ColorGrey
For Use WithWall Mounted Enclosures
External Depth - Metric128mm
External Width - Metric342mm
External Height - Metric-
External Depth - Imperial5.04"
External Width - Imperial13.5"
External Height - Imperial-
Product RangeAF Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Cable Entry Gland
Plate Color
Grey
External Depth - Metric
128mm
External Height - Metric
-
External Width - Imperial
13.5"
Product Range
AF Series
Plate Material
Steel
For Use With
Wall Mounted Enclosures
External Width - Metric
342mm
External Depth - Imperial
5.04"
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate