Print Page
AFLT34
Fan Filter Assembly, Hoffman AVK34 & AVK34SS6 Louver Plate Kits, 3.75 ", Aluminum
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.480 |
| 5+ | $61.160 |
| 10+ | $56.510 |
| 20+ | $52.370 |
| 50+ | $51.330 |
Price for:Each
Minimum: 1
Multiple: 1
$66.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLT34Copy
Newark Part No.19M8293
Technical Datasheet
Fan Frame Size-
For Use WithHoffman AVK34 & AVK34SS6 Louver Plate Kits
Fixing Centers3.75"
Filter MaterialAluminum
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AFLT34 is a Filter designed for use with louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Aluminum air filters provide good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminum providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter. Washing with warm water will keep the filter clean. The 34800 louver plate kit can be used with the AVK34 steel louver and AVK34SS6 stainless steel louver.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
3.75"
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman AVK34 & AVK34SS6 Louver Plate Kits
Filter Material
Aluminum
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate