Print Page
AFLT66
Fan Filter Assembly, Hoffman AVK66 & AVK66SS6 Louver Plate Kits, 6.75 ", Aluminum
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $73.200 |
| 5+ | $69.200 |
| 10+ | $62.800 |
| 20+ | $56.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLT66Copy
Newark Part No.19M8294
Technical Datasheet
Fan Frame Size-
For Use WithHoffman AVK66 & AVK66SS6 Louver Plate Kits
Fixing Centers6.75"
Filter MaterialAluminum
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AFLT66 is an Air Filter designed for use with AVK66 louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Hardware supplied with louvers also secures filter brackets in place. Aluminum air filters provide good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminum providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter.
- Washing with warm water will keep the filter clean
Applications
HVAC
Technical Specifications
Fan Frame Size
-
Fixing Centers
6.75"
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman AVK66 & AVK66SS6 Louver Plate Kits
Filter Material
Aluminum
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability