Print Page
AFLT84
Fan Filter Assembly, Hoffman AVK84 & AVK84SS6 Louver Plate Kits, Aluminium
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $90.120 |
| 5+ | $81.110 |
| 10+ | $79.490 |
| 25+ | $77.870 |
| 50+ | $76.250 |
Price for:Each
Minimum: 1
Multiple: 1
$90.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLT84Copy
Newark Part No.06B4631
Technical Datasheet
Fan Frame Size-
For Use WithHoffman AVK84 & AVK84SS6 Louver Plate Kits
Fixing Centers-
Filter MaterialAluminium
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A-FLT84 is a Filter designed for use with AVK84 steel and AVK84SS6 stainless steel louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Hardware supplied with louvers also secures filter brackets in place. Aluminium air filter provides good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminium providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter. Washing with warm water will keep the filter clean.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
-
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman AVK84 & AVK84SS6 Louver Plate Kits
Filter Material
Aluminium
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate