Print Page
AFLT88
Fan Filter Assembly, Hoffman AVK88 & AVK88SS6 Louver Plate Kits, 8.75 ", Aluminium
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.740 |
| 5+ | $90.670 |
| 10+ | $85.630 |
| 25+ | $83.910 |
| 50+ | $82.200 |
Price for:Each
Minimum: 1
Multiple: 1
$100.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAFLT88Copy
Newark Part No.06B4633
Technical Datasheet
Fan Frame Size-
For Use WithHoffman AVK88 & AVK88SS6 Louver Plate Kits
Fixing Centers8.75"
Filter MaterialAluminium
Guard Material-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AFLT88 is a Filter designed for use with louver plate kit. Mounting holes on filter bracket align with louver mounting holes. Aluminum air filters provide good arrestment of airborne dust and dirt. Filter media is composed of layers of slit and expanded aluminum providing hundreds of adhesive coated baffle surfaces for trapping impurities. Impurities are held throughout the depth of the filter. Washing with warm water will keep the filter clean. The 34830 louver plate kit filter can be used with the AVK88 steel louver and AVK88SS6 stainless steel louver.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centers
8.75"
Guard Material
-
SVHC
No SVHC (15-Jan-2019)
For Use With
Hoffman AVK88 & AVK88SS6 Louver Plate Kits
Filter Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability