Print Page
ANMV3
Vent, Designed to fit most metallic and non-metallic enclosures
Image is for illustrative purposes only. Please refer to product description.

137 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 5+ | $25.740 |
| 10+ | $22.700 |
| 20+ | $20.250 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoANMV3
Newark Part No.06B4761
Technical Datasheet
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ANMV3 is a small non-metallic Enclosure Ventilator, designed to fit most metallic and non-metallic enclosures. Proper installation will provide rainproof ventilation but will not meet Type 4 or 12 requirements. Kit includes a ventilator made of fire-retardant thermoplastic material, mounting hardware and instructions.
- 13mm Long screws
- Some applications may require longer screws
Applications
Industrial
Contents
Ventilator, mounting hardware and instructions.
Technical Specifications
Enclosure Material
-
For Use With
Designed to fit most metallic and non-metallic enclosures
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability